4.7 µH Shielded Drum Core, Wirewound Inductor 1.2 A 235mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 1.2 A 235mOhm Max Nonstandard
WE-LQSH-Series_SMD_Back
@AskLorandt explains: Rated current of an inductor

74405031047

DigiKey Part Number
732-10784-2-ND - Tape & Reel (TR)
732-10784-1-ND - Cut Tape (CT)
732-10784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74405031047
Description
FIXED IND 4.7UH 1.2A 235 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.2 A 235mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74405031047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
235mOhm Max
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
3012
Tolerance
±20%
Size / Dimension
0.118" L x 0.106" W (3.00mm x 2.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.153
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
50kr.4.05760kr.202.88
100kr.3.08120kr.308.12
1.000kr.2.67548kr.2,675.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.59940kr.5,198.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000