Similar

VLF3012ST-2R2M1R4 | |
|---|---|
DigiKey Part Number | 445-4200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF3012ST-2R2M1R4 |
Description | FIXED IND 2.2UH 1.4A 72 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.4 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF3012ST-2R2M1R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.110" W (3.00mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |


