
VLS3012HBX-2R2M | |
|---|---|
DigiKey Part Number | 445-175069-2-ND - Tape & Reel (TR) 445-175069-1-ND - Cut Tape (CT) 445-175069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012HBX-2R2M |
Description | FIXED IND 2.2UH 3.15A 106 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.15 A 106mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012HBX-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 106mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.63600 | kr.26.36 |
| 100 | kr.2.16630 | kr.216.63 |
| 1.000 | kr.1.78143 | kr.1,781.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.64746 | kr.3,294.92 |
| 4.000 | kr.1.55354 | kr.6,214.16 |
| 6.000 | kr.1.50117 | kr.9,007.02 |
| 10.000 | kr.1.43775 | kr.14,377.50 |
| 14.000 | kr.1.39750 | kr.19,565.00 |
| 20.000 | kr.1.35609 | kr.27,121.80 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

