VLF3010AT-6R8MR61 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr.3.21000
Datasheet

Similar


Murata Electronics
In Stock: 2.799
Unit Price: kr.1.86000
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 610 mA 390mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF3010AT-6R8MR61

DigiKey Part Number
445-3218-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF3010AT-6R8MR61
Description
FIXED IND 6.8UH 610MA 390 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 610 mA 390mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF3010AT-6R8MR61 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
610mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
390mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.110" L x 0.102" W (2.80mm x 2.60mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS3012HBX-6R8MTDK0445-175072-1-NDkr.3.21000Similar
LQH3NPN6R8MJRLMurata Electronics2.799490-9580-1-NDkr.1.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes