6.8 µH Shielded Drum Core, Wirewound Inductor 610 mA 216mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN6R8MJRL

DigiKey Part Number
490-9580-2-ND - Tape & Reel (TR)
490-9580-1-ND - Cut Tape (CT)
490-9580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH3NPN6R8MJRL
Description
FIXED IND 6.8UH 610MA 216 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 610 mA 216mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPN6R8MJRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
216mOhm Max
Series
Frequency - Self Resonant
35MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212 (3030 Metric)
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
970mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.799
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.53200kr.15.32
100kr.1.25760kr.125.76
1.000kr.1.03400kr.1,034.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.95621kr.1,912.42
4.000kr.0.90163kr.3,606.52
6.000kr.0.87118kr.5,227.08
10.000kr.0.83433kr.8,343.30
14.000kr.0.81092kr.11,352.88
20.000kr.0.78685kr.15,737.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500