Similar

TCM1608G-900-4P-T200 | |
|---|---|
DigiKey Part Number | 445-TCM1608G-900-4P-T200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCM1608G-900-4P-T200 |
Description | CMC 100MA 4LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Number of Lines 4 | Height (Max) 0.020" (0.50mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 0603 (1608 Metric), 8 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCFE160804H101TG | Littelfuse Inc. | 0 | F10203CT-ND | kr.5.96000 | Similar |


