LCFE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCFE160804H101TG

DigiKey Part Number
F10203TR-ND - Tape & Reel (TR)
F10203CT-ND - Cut Tape (CT)
F10203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCFE160804H101TG
Description
CMC 100MA 4LN 100 OHM SMD ESD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 100mA DCR 8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
8Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.022" (0.55mm)
Package / Case
0603 (1608 Metric), 10 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.051
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.4.42900kr.44.29
25kr.4.09600kr.102.40
50kr.3.86180kr.193.09
100kr.3.64030kr.364.03
250kr.3.36792kr.841.98
500kr.3.17568kr.1,587.84
1.000kr.3.03162kr.3,031.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.47680kr.9,907.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500