
SPM12565VT-4R7M-D | |
|---|---|
DigiKey Part Number | 445-SPM12565VT-4R7M-DTR-ND - Tape & Reel (TR) 445-SPM12565VT-4R7M-DCT-ND - Cut Tape (CT) 445-SPM12565VT-4R7M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM12565VT-4R7M-D |
Description | FIXED IND 4.7UH 14A 7.1 MOHM SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 14 A 7.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM12565VT-4R7M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.1mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1256 |
Tolerance ±20% | Size / Dimension 0.512" L x 0.492" W (13.00mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 22.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.54000 | kr.24.54 |
| 10 | kr.20.19300 | kr.201.93 |
| 25 | kr.18.68000 | kr.467.00 |
| 50 | kr.17.61260 | kr.880.63 |
| 100 | kr.16.60640 | kr.1,660.64 |
| 250 | kr.15.52032 | kr.3,880.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.07734 | kr.7,038.67 |
| 1.000 | kr.13.27710 | kr.13,277.10 |
| 1.500 | kr.12.83072 | kr.19,246.08 |
| 2.500 | kr.12.68000 | kr.31,700.00 |
| Unit Price without VAT: | kr.24.54000 |
|---|---|
| Unit Price with VAT: | kr.30.67500 |


