
SPM12565VT-D-KIT | |
|---|---|
DigiKey Part Number | 445-182077-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SPM12565VT-D-KIT |
Description | SPM12565VT-D INDUCTOR KIT |
Customer Reference | |
Detailed Description | Fixed Kit 48 Pieces (8 Values - 6 Each) Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Case | |
Part Status | Discontinued at DigiKey | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Metal Composite | |
Quantity | 48 Pieces (8 Values - 6 Each) | |
Inductance Range | 1.5µH ~ 22µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.216.64000 | kr.216.64 |
| 10 | kr.188.19000 | kr.1,881.90 |
| Unit Price without VAT: | kr.216.64000 |
|---|---|
| Unit Price with VAT: | kr.270.80000 |

