15 µH Shielded Drum Core, Wirewound Inductor 8.5 A 20.9mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM12565VT-150M-D

DigiKey Part Number
445-181901-2-ND - Tape & Reel (TR)
445-181901-1-ND - Cut Tape (CT)
445-181901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM12565VT-150M-D
Description
FIXED IND 15UH 8.5A 20.9 MOHM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 8.5 A 20.9mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM12565VT-150M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.6A
Shielding
Shielded
DC Resistance (DCR)
20.9mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1256
Size / Dimension
0.512" L x 0.492" W (13.00mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.031
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.35000kr.24.35
10kr.19.99600kr.199.96
100kr.16.44850kr.1,644.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.07734kr.7,038.67
1.000kr.13.27710kr.13,277.10
1.500kr.12.83072kr.19,246.08
2.500kr.12.68000kr.31,700.00
Manufacturers Standard Package
Unit Price without VAT:kr.24.35000
Unit Price with VAT:kr.30.43750