100 µH Shielded Drum Core, Wirewound Inductor 600 mA 468mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Drum Core, Wirewound Inductor 600 mA 468mOhm Max Nonstandard
SLF6045T Series

SLF7045T-101MR60-H

DigiKey Part Number
445-3885-2-ND - Tape & Reel (TR)
445-3885-1-ND - Cut Tape (CT)
445-3885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7045T-101MR60-H
Description
FIXED IND 100UH 600MA 468 MOHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 600 mA 468mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7045T-101MR60-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
600mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
468mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS5045EX-101M-HTDK4.942445-181625-1-NDkr.2.50000MFR Recommended
CLF7045NIT-101M-DTDK1.897445-174179-1-NDkr.5.83000Similar
74477820Würth Elektronik4.286732-13535-1-NDkr.16.09000Similar
P1167.104NLTPulse Electronics0553-1091-1-NDkr.9.68000Similar
SRR0604-101KLBourns Inc.1.538118-SRR0604-101KLCT-NDkr.4.74000Similar
In-Stock: 514
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.4.92300kr.49.23
25kr.4.55120kr.113.78
50kr.4.29220kr.214.61
100kr.4.04600kr.404.60
250kr.3.74344kr.935.86
500kr.3.52960kr.1,764.80
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000