P1167.104NLT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 6.382
Unit Price: kr.15.19000
Datasheet

Similar


Bourns Inc.
In Stock: 1.000
Unit Price: kr.4.62000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.79450
Datasheet

Similar


CODACA
In Stock: 641
Unit Price: kr.4.81000
Datasheet
100 µH Shielded Wirewound Inductor 630 mA 390mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1167.104NLT

DigiKey Part Number
553-1091-2-ND - Tape & Reel (TR)
553-1091-1-ND - Cut Tape (CT)
553-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1167.104NLT
Description
FIXED IND 100UH 630MA 390 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 630 mA 390mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
390mOhm Max
Series
Frequency - Self Resonant
6.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.297" L x 0.297" W (7.54mm x 7.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
630mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74477720Würth Elektronik6.382732-13507-1-NDkr.15.19000Similar
PM74SH-101M-RCBourns Inc.1.000118-PM74SH-101M-RCCT-NDkr.4.62000Similar
SLF7045T-101MR50-PFTDK0445-2015-1-NDkr.2.79450Similar
SPRH74-101MCODACA6414044-SPRH74-101MCT-NDkr.4.81000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.68000kr.9.68
10kr.7.94800kr.79.48
100kr.6.53690kr.653.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.5.42592kr.4,883.33
1.800kr.5.11699kr.9,210.58
2.700kr.4.94472kr.13,350.74
4.500kr.4.73619kr.21,312.85
6.300kr.4.60378kr.29,003.81
9.000kr.4.54309kr.40,887.81
Manufacturers Standard Package
Unit Price without VAT:kr.9.68000
Unit Price with VAT:kr.12.10000