220 µH Shielded Drum Core, Wirewound Inductor 380 mA 1.176Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Shielded Drum Core, Wirewound Inductor 380 mA 1.176Ohm Max Nonstandard
SLF6028 Series

SLF6028T-221MR26-PF

DigiKey Part Number
445-6486-2-ND - Tape & Reel (TR)
445-6486-1-ND - Cut Tape (CT)
445-6486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF6028T-221MR26-PF
Description
FIXED IND 220UH 380MA 1.176 OHM
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 380 mA 1.176Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF6028T-221MR26-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
260mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.176Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF6045NIT-221M-DTDK1.589445-181067-1-NDkr.5.45000MFR Recommended
VLS5045EX-221MTDK28445-174858-1-NDkr.2.12000MFR Recommended
VLS6045EX-221MTDK15445-173047-1-NDkr.2.31000Similar
BPSA00060630221M00Pulse Electronics0553-BPSA00060630221M00TR-NDkr.3.82677Similar
SRR0603-221KLBourns Inc.9118-SRR0603-221KLCT-NDkr.4.74000Similar
In-Stock: 358
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.55000kr.4.55
10kr.3.73100kr.37.31
100kr.3.06850kr.306.85
Unit Price without VAT:kr.4.55000
Unit Price with VAT:kr.5.68750