
CLF6045NIT-221M-D | |
|---|---|
DigiKey Part Number | 445-181067-2-ND - Tape & Reel (TR) 445-181067-1-ND - Cut Tape (CT) 445-181067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045NIT-221M-D |
Description | FIXED IND 220UH 470MA 864 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 470 mA 864mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045NIT-221M-D Models |
Category | Current - Saturation (Isat) 470mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 864mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.48700 | kr.44.87 |
| 25 | kr.4.14840 | kr.103.71 |
| 50 | kr.3.91140 | kr.195.57 |
| 100 | kr.3.68830 | kr.368.83 |
| 250 | kr.3.41192 | kr.852.98 |
| 500 | kr.3.21706 | kr.1,608.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.94681 | kr.2,946.81 |
| 2.000 | kr.2.77880 | kr.5,557.60 |
| 3.000 | kr.2.68511 | kr.8,055.33 |
| 5.000 | kr.2.57167 | kr.12,858.35 |
| 7.000 | kr.2.49967 | kr.17,497.69 |
| 10.000 | kr.2.42560 | kr.24,256.00 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

