6.8 µH Shielded Drum Core, Wirewound Inductor 4.3 A 18.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF10165T-6R8N4R33PF

DigiKey Part Number
445-6484-2-ND - Tape & Reel (TR)
445-6484-1-ND - Cut Tape (CT)
445-6484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF10165T-6R8N4R33PF
Description
FIXED IND 6.8UH 4.3A 18.2 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 4.3 A 18.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF10165T-6R8N4R33PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
18.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Tolerance
±30%
Height - Seated (Max)
0.268" (6.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF10040T-6R8N-DTDK71445-CLF10040T-6R8N-DCT-NDkr.8.01000MFR Recommended
SPM10054T-6R8M-HZRTDK251445-SPM10054T-6R8M-HZRCT-NDkr.13.33000MFR Recommended
7447714068Würth Elektronik742732-4108-1-NDkr.14.49000Similar
In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750