



| 7447714068 | |
|---|---|
| DigiKey Part Number | 732-4108-2-ND - Tape & Reel (TR) 732-4108-1-ND - Cut Tape (CT) 732-4108-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 7447714068 | 
| Description | FIXED IND 6.8UH 5.2A 22 MOHM SMD | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 5.2 A 22mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 7447714068 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 6.8 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 5.8A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 22mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 23.5MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
| Height - Seated (Max) | 0.197" (5.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 | 
| 10 | kr.13.90100 | kr.139.01 | 
| 50 | kr.12.55040 | kr.627.52 | 
| 100 | kr.11.25760 | kr.1,125.76 | 
| 250 | kr.10.30400 | kr.2,576.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.7.98336 | kr.3,991.68 | 
| 1.000 | kr.6.81408 | kr.6,814.08 | 
| Unit Price without VAT: | kr.14.46000 | 
|---|---|
| Unit Price with VAT: | kr.18.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark