


SLF10145T-3R3N3R7-H | |
|---|---|
DigiKey Part Number | 445-3834-2-ND - Tape & Reel (TR) 445-3834-1-ND - Cut Tape (CT) 445-3834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-3R3N3R7-H |
Description | FIXED IND 3.3UH 3.7A 19.32 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.7 A 19.32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-3R3N3R7-H Models |
Category | Current - Saturation (Isat) 4.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19.32mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM7054VC-3R3M-D | TDK | 881 | 445-SPM7054VC-3R3M-DCT-ND | kr.8.75000 | MFR Recommended |
| B82464P4332M000 | TDK | 825 | 495-77084-1-ND | kr.10.46000 | Direct |
| 7447713033 | Würth Elektronik | 1.014 | 732-2974-1-ND | kr.14.20000 | Similar |
| 7447714033 | Würth Elektronik | 1.956 | 732-2986-1-ND | kr.14.33000 | Similar |
| SRR1205-3R3ML | Bourns Inc. | 85 | 118-SRR1205-3R3MLCT-ND | kr.6.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.76300 | kr.57.63 |
| 25 | kr.5.32800 | kr.133.20 |
| 50 | kr.5.02380 | kr.251.19 |
| 100 | kr.4.73660 | kr.473.66 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

