
B82464P4332M000 | |
|---|---|
DigiKey Part Number | 495-77084-2-ND - Tape & Reel (TR) 495-77084-1-ND - Cut Tape (CT) 495-77084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4332M000 |
Description | FIXED IND 3.3UH 5.5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4332M000 Models |
Category | Current - Saturation (Isat) 5.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.8.60300 | kr.86.03 |
| 25 | kr.7.95800 | kr.198.95 |
| 50 | kr.7.50400 | kr.375.20 |
| 100 | kr.7.07420 | kr.707.42 |
| 250 | kr.6.54516 | kr.1,636.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.5.39560 | kr.4,046.70 |
| 1.500 | kr.5.08836 | kr.7,632.54 |
| 2.250 | kr.4.91700 | kr.11,063.25 |
| 3.750 | kr.4.91350 | kr.18,425.62 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

