SLF10145T-330M1R6-H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 2.758
Unit Price: kr.8.75000
Datasheet

Similar


TDK
In Stock: 6
Unit Price: kr.7.61000
Datasheet

Similar


Würth Elektronik
In Stock: 455
Unit Price: kr.14.20000
Datasheet

Similar


Würth Elektronik
In Stock: 13.051
Unit Price: kr.14.33000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.9.07000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.3.39687
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 1.7 A 97.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Drum Core, Wirewound Inductor 1.7 A 97.8mOhm Max Nonstandard
SLF10145 Series

SLF10145T-330M1R6-H

DigiKey Part Number
445-3832-2-ND - Tape & Reel (TR)
445-3832-1-ND - Cut Tape (CT)
445-3832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF10145T-330M1R6-H
Description
FIXED IND 33UH 1.7A 97.8 MOHM
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.7 A 97.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF10145T-330M1R6-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
97.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM7054VC-330M-DTDK2.758445-SPM7054VC-330M-DCT-NDkr.8.75000MFR Recommended
CLF10060NIT-330M-DTDK6445-174719-1-NDkr.7.61000Similar
7447713330Würth Elektronik455732-2981-1-NDkr.14.20000Similar
7447714330Würth Elektronik13.051732-2993-1-NDkr.14.33000Similar
PF0560.333NLTPulse Electronics0553-1752-1-NDkr.9.07000Similar
Obsolete
This product is no longer manufactured. View Substitutes