



NTCG104BH102HT1 | |
|---|---|
DigiKey Part Number | 445-174901-2-ND - Tape & Reel (TR) 445-174901-1-ND - Cut Tape (CT) 445-174901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104BH102HT1 |
Description | THERMISTOR NTC 1KOHM 4096K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4096K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 5 | kr.0.49400 | kr.2.47 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.42840 | kr.10.71 |
| 50 | kr.0.40440 | kr.20.22 |
| 100 | kr.0.38170 | kr.38.17 |
| 500 | kr.0.33552 | kr.167.76 |
| 1.000 | kr.0.31846 | kr.318.46 |
| 5.000 | kr.0.28443 | kr.1,422.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26657 | kr.2,665.70 |
| 20.000 | kr.0.25523 | kr.5,104.60 |
| 30.000 | kr.0.24905 | kr.7,471.50 |
| 50.000 | kr.0.24170 | kr.12,085.00 |
| 70.000 | kr.0.23711 | kr.16,597.70 |
| 100.000 | kr.0.23245 | kr.23,245.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |







