NTC Thermistor 680 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 680 0402 (1005 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG103NH681JT1

DigiKey Part Number
445-174308-2-ND - Tape & Reel (TR)
445-174308-1-ND - Cut Tape (CT)
445-174308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG103NH681JT1
Description
THERMISTOR NTC 680OHM 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 680 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
TDK
B Value Tolerance
±3%
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
680
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.340
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
5kr.0.49400kr.2.47
10kr.0.46900kr.4.69
25kr.0.42840kr.10.71
50kr.0.40440kr.20.22
100kr.0.38170kr.38.17
500kr.0.33552kr.167.76
1.000kr.0.31846kr.318.46
5.000kr.0.28443kr.1,422.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26657kr.2,665.70
20.000kr.0.25523kr.5,104.60
30.000kr.0.24905kr.7,471.50
50.000kr.0.24170kr.12,085.00
70.000kr.0.23711kr.16,597.70
100.000kr.0.23245kr.23,245.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750