470 nH Unshielded Drum Core, Wirewound Inductor 350 mA 680mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-R47J-PF

DigiKey Part Number
445-1721-2-ND - Tape & Reel (TR)
445-1721-1-ND - Cut Tape (CT)
445-1721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-R47J-PF
Description
FIXED IND 470NH 350MA 680 MOHM
Customer Reference
Detailed Description
470 nH Unshielded Drum Core, Wirewound Inductor 350 mA 680mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-R47J-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
680mOhm Max
Mfr
Q @ Freq
30 @ 25.2MHz
Series
Frequency - Self Resonant
350MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
25.2 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.90mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV25T-R47J-EFTDK14.309445-16516-1-NDkr.1.15000Similar
CW252016-R47GBourns Inc.0CW252016-R47G-NDkr.1.15319Similar
CW252016-R47JBourns Inc.2.403CW252016-R47JCT-NDkr.1.60000Similar
In-Stock: 2.300
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.93600kr.9.36
100kr.0.77110kr.77.11
1.000kr.0.63421kr.634.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.59799kr.1,195.98
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750