NLC453232T-151K-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.035
Unit Price: kr.1.14000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.93084
Datasheet

Similar


TDK
In Stock: 22.962
Unit Price: kr.4.37000
Datasheet

Similar


Bourns Inc.
In Stock: 1.298
Unit Price: kr.1.90000
Datasheet

Similar


Bourns Inc.
In Stock: 3.372
Unit Price: kr.1.84000
Datasheet
150 µH Unshielded Drum Core, Wirewound Inductor 140 mA 6.5Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLC453232T-151K-PF

DigiKey Part Number
445-1970-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLC453232T-151K-PF
Description
FIXED IND 150UH 140MA 6.5 OHM
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 140 mA 6.5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLC453232T-151K-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
6.5Ohm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
7MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
796 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLCV32T-151K-EFTDK2.035445-16388-1-NDkr.1.14000Similar
CC453232-151KLBourns Inc.0CC453232-151KL-NDkr.0.93084Direct
B82432T1154K000TDK22.962495-1977-1-NDkr.4.37000Similar
CM453232-151JLBourns Inc.1.298CM453232-151JLCT-NDkr.1.90000Similar
CM453232-151KLBourns Inc.3.372CM453232-151KLCT-NDkr.1.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes