NL453232T-2R2J-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.450
Unit Price: kr.1.14000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.1.01101
Datasheet

Similar


TDK
In Stock: 19.863
Unit Price: kr.4.56000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.36854
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.42100
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.16887
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.3.93147
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.66400
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.00569
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.97000
Datasheet
2.2 µH Unshielded Wirewound Inductor 380 mA 700mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL453232T-2R2J-PF

DigiKey Part Number
445-6426-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL453232T-2R2J-PF
Description
FIXED IND 2.2UH 380MA 700 MOHM
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 380 mA 700mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NL453232T-2R2J-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
700mOhm Max
Mfr
Q @ Freq
50 @ 7.96MHz
Series
Frequency - Self Resonant
55MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV32T-2R2J-EFTDK2.450445-16580-1-NDkr.1.14000Similar
CM453232-2R2JLBourns Inc.0CM453232-2R2JL-NDkr.1.01101Direct
B82432C1222K000TDK19.863495-B82432C1222K000CT-NDkr.4.56000Similar
IMC1812BN2R2JVishay Dale0IMC1812BN2R2J-NDkr.6.36854Similar
IMC1812EB2R2JVishay Dale0IMC1812EB2R2J-NDkr.4.42100Similar
Obsolete
This product is no longer manufactured. View Substitutes