470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603Y471CT000

DigiKey Part Number
445-2149-2-ND - Tape & Reel (TR)
445-2149-1-ND - Cut Tape (CT)
445-2149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603Y471CT000
Description
FERRITE BEAD 470 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0603Y471CT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
1.4Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACML-0201-471-TAbracon LLC24535-12204-1-NDkr.0.08000Parametric Equivalent
In-Stock: 3.140
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.58300kr.5.83
25kr.0.50720kr.12.68
50kr.0.45520kr.22.76
100kr.0.40700kr.40.70
250kr.0.34972kr.87.43
500kr.0.31040kr.155.20
1.000kr.0.27401kr.274.01
5.000kr.0.21359kr.1,067.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.17435kr.2,615.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500