


ACML-0201-471-T | |
|---|---|
DigiKey Part Number | 535-12204-2-ND - Tape & Reel (TR) 535-12204-1-ND - Cut Tape (CT) 535-12204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0201-471-T |
Description | FERRITE BEAD 470 OHM 0201 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0201-471-T Models |
Category | Current Rating (Max) 200mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 1.4Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.014" (0.35mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ0603Y471CT000 | TDK | 3.140 | 445-2149-1-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 25 | kr.0.25880 | kr.6.47 |
| 50 | kr.0.23200 | kr.11.60 |
| 100 | kr.0.20800 | kr.20.80 |
| 250 | kr.0.17928 | kr.44.82 |
| 500 | kr.0.15990 | kr.79.95 |
| 1.000 | kr.0.14195 | kr.141.95 |
| 5.000 | kr.0.10521 | kr.526.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.08346 | kr.1,251.90 |
| 30.000 | kr.0.07925 | kr.2,377.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

