Memory Card SDHC™ 32GB Class 10, UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRD4032GVJBWA00ABA0

DigiKey Part Number
445-MMRD4032GVJBWA00ABA0-ND
Manufacturer
Manufacturer Product Number
MMRD4032GVJBWA00ABA0
Description
MEM CARD SDHC 32GB 10 UHS 1 PSLC
Customer Reference
Detailed Description
Memory Card SDHC™ 32GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
SDHC™
Manufacturer
TDK
Memory Size
32GB
Series
Speed
Class 10, UHS Class 1
Packaging
Box
Technology
pSLC
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURD4032GVHBWA00ABA0TDK20445-MURD4032GVHBWA00ABA0-NDkr.2,286.52000Similar
MMRD4032GVYBWA00AAA0TDK1445-MMRD4032GVYBWA00AAA0-NDkr.7,091.86000Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 25/06/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,640.09000kr.1,640.09
10kr.1,559.83000kr.15,598.30
Manufacturers Standard Package
Unit Price without VAT:kr.1,640.09000
Unit Price with VAT:kr.2,050.11250