
Category | Memory Type SDHC™ |
Manufacturer TDK | Memory Size 32GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Box | Technology pSLC |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURD4032GVHBWA00ABA0 | TDK | 20 | 445-MURD4032GVHBWA00ABA0-ND | kr.2,286.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,091.86000 | kr.7,091.86 |
| Unit Price without VAT: | kr.7,091.86000 |
|---|---|
| Unit Price with VAT: | kr.8,864.82500 |

