
MLK1005SR18JTD25 | |
|---|---|
DigiKey Part Number | 445-17060-2-ND - Tape & Reel (TR) 445-17060-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK1005SR18JTD25 |
Description | FIXED IND 180NH 80MA 6 OHM SMD |
Customer Reference | |
Detailed Description | 180 nH Unshielded Multilayer Inductor 80 mA 6Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005SR18JTD25 Models |
Category | DC Resistance (DCR) 6Ohm Max |
Mfr | Q @ Freq 6 @ 100MHz |
Series | Frequency - Self Resonant 1.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG1005SR18JTD25 | TDK | 48.435 | 445-16329-1-ND | kr.0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.80700 | kr.18.07 |
| 25 | kr.1.67120 | kr.41.78 |
| 50 | kr.1.57480 | kr.78.74 |
| 100 | kr.1.48550 | kr.148.55 |
| 250 | kr.1.37400 | kr.343.50 |
| 500 | kr.1.29526 | kr.647.63 |
| 1.000 | kr.1.22127 | kr.1,221.27 |
| 2.500 | kr.1.12996 | kr.2,824.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.96745 | kr.9,674.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

