LGJ7045TC-101M-H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2.427
Unit Price: kr.5.77000
Datasheet

MFR Recommended


TDK
In Stock: 0
Unit Price: kr.5.39000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: kr.7.61000
Datasheet
100 µH Shielded Drum Core, Wirewound Inductor 750 mA 330mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGJ7045TC-101M-H

DigiKey Part Number
445-15079-2-ND - Tape & Reel (TR)
445-15079-1-ND - Cut Tape (CT)
445-15079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LGJ7045TC-101M-H
Description
FIXED IND 100UH 750MA 330 MOHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 750 mA 330mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LGJ7045TC-101M-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
900mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
330mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF7045NIT-101M-DTDK2.427445-174179-1-NDkr.5.77000Direct
CLF6045NIT-101M-DTDK0445-174377-1-NDkr.5.39000MFR Recommended
CDRR75NP-101MCSumida America Inc.0308-1673-1-NDkr.7.61000Similar
Obsolete
This product is no longer manufactured. View Substitutes