Direct
Similar

LGJ12575TS-331M1R0-H | |
|---|---|
DigiKey Part Number | 445-15043-2-ND - Tape & Reel (TR) 445-15043-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LGJ12575TS-331M1R0-H |
Description | FIXED IND 330UH 1.1A 340 MOHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1.1 A 340mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ12575TS-331M1R0-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 340mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |



