
SLF12575T-331M1R0-H | |
|---|---|
DigiKey Part Number | 445-3860-2-ND - Tape & Reel (TR) 445-3860-1-ND - Cut Tape (CT) 445-3860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-331M1R0-H |
Description | FIXED IND 330UH 1A 408 MOHM SMD |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1 A 408mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-331M1R0-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 408mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.22000 | kr.12.22 |
| 10 | kr.10.03100 | kr.100.31 |
| 25 | kr.9.27720 | kr.231.93 |
| 50 | kr.8.74740 | kr.437.37 |
| 100 | kr.8.24780 | kr.824.78 |
| 250 | kr.7.63088 | kr.1,907.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.19556 | kr.3,597.78 |
| 1.000 | kr.6.78564 | kr.6,785.64 |
| Unit Price without VAT: | kr.12.22000 |
|---|---|
| Unit Price with VAT: | kr.15.27500 |

