RF Balun 1.805GHz ~ 2.17GHz 50 / 100Ohm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1927A4

DigiKey Part Number
445-175602-2-ND - Tape & Reel (TR)
445-175602-1-ND - Cut Tape (CT)
445-175602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1927A4
Description
BALUN 1.805-2.17GHZ 50/100 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 1.805GHz ~ 2.17GHz 50 / 100Ohm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 100Ohm
Manufacturer
TDK
Phase Difference
180° ±15°
Series
Insertion Loss (Max)
1.0dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
10dB
Part Status
Active
Package / Case
0402 (1005 Metric)
Frequency Range
1.805GHz ~ 2.17GHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.1.07100kr.10.71
25kr.1.03480kr.25.87
50kr.1.00560kr.50.28
100kr.0.97640kr.97.64
250kr.0.93960kr.234.90
500kr.0.91220kr.456.10
1.000kr.0.88544kr.885.44
5.000kr.0.82553kr.4,127.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.77048kr.7,704.80
20.000kr.0.74714kr.14,942.80
30.000kr.0.73375kr.22,012.50
50.000kr.0.71715kr.35,857.50
70.000kr.0.70639kr.49,447.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000