
ECS-TXO-2016MV-500-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-2016MV-500-TR-ND - Tape & Reel (TR) 50-ECS-TXO-2016MV-500-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-2016MV-500-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2016MV-500-TR |
Description | XTAL OSC TCXO 50 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.12.37600 | kr.123.76 |
| 25 | kr.11.70120 | kr.292.53 |
| 50 | kr.11.21800 | kr.560.90 |
| 100 | kr.10.75390 | kr.1,075.39 |
| 250 | kr.10.16988 | kr.2,542.47 |
| 500 | kr.9.74966 | kr.4,874.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.34700 | kr.9,347.00 |
| 2.000 | kr.8.96134 | kr.17,922.68 |
| 3.000 | kr.8.74328 | kr.26,229.84 |
| 5.000 | kr.8.47635 | kr.42,381.75 |
| 7.000 | kr.8.30506 | kr.58,135.42 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |











