0.033 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X7S2A333KR000

DigiKey Part Number
445-FK28X7S2A333KR000-ND
Manufacturer
Manufacturer Product Number
FK28X7S2A333KR000
Description
CAP CER 0.033UF 100V X7S RADIAL
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X7S2A333KR000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20C0G2E333JNT00TDK0FG20C0G2E333JNT00-NDkr.3.82848Similar
FG20C0G2J333JNT00TDK0FG20C0G2J333JNT00-NDkr.4.25338Similar
FG20C0G2W333JNT00TDK0FG20C0G2W333JNT00-NDkr.4.25300Similar
FG26C0G2A333JNT00TDK475FG26C0G2A333JNT00-NDkr.5.20000Similar
FG26X7R2J333KNT00TDK0FG26X7R2J333KNT00-NDkr.1.04230Similar
In-Stock: 430
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.71200kr.17.12
50kr.1.27180kr.63.59
100kr.1.13680kr.113.68
500kr.0.90966kr.454.83
1.000kr.0.83954kr.839.54
2.500kr.0.76564kr.1,914.10
5.000kr.0.72111kr.3,605.55
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250