FG20C0G2E333JNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: kr.4.25338
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.4.25300
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.4.22992
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.4.83844
Datasheet

Parametric Equivalent


TDK
In Stock: 1.499
Unit Price: kr.11.67000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.158
Unit Price: kr.9.57000
Datasheet
0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20C0G2E333JNT00

DigiKey Part Number
FG20C0G2E333JNT00-ND
Manufacturer
Manufacturer Product Number
FG20C0G2E333JNT00
Description
CAP CER 0.033UF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20C0G2E333JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20C0G2J333JNT00TDK0FG20C0G2J333JNT00-NDkr.4.25338Upgrade
FG20C0G2W333JNT00TDK0FG20C0G2W333JNT00-NDkr.4.25300Upgrade
FK22C0G2E333JN000TDK0445-FK22C0G2E333JN000-NDkr.4.22992Similar
FA20C0G2E333JNU00TDK0FA20C0G2E333JNU00-NDkr.4.83844Parametric Equivalent
FA20C0G2E333JNU06TDK1.499445-180578-1-NDkr.11.67000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.3.82848kr.1,914.24
Manufacturers Standard Package
Unit Price without VAT:kr.3.82848
Unit Price with VAT:kr.4.78560