FG28C0G2E222JNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 994
Unit Price: kr.2.92000
Datasheet

Similar


TDK
In Stock: 20
Unit Price: kr.2.47000
Datasheet

Similar


TDK
In Stock: 768
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


TDK
In Stock: 680
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.984
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


TDK
In Stock: 3.451
Unit Price: kr.2.47000
Datasheet
2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2E222JNT00

DigiKey Part Number
FG28C0G2E222JNT00-ND
Manufacturer
Manufacturer Product Number
FG28C0G2E222JNT00
Description
CAP CER 2200PF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2E222JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2J222JNT00TDK994445-FG26C0G2J222JNT00-NDkr.2.92000Similar
FK24C0G2E222JN000TDK20445-FK24C0G2E222JN000-NDkr.2.47000Similar
FK26C0G2J222JN000TDK768445-FK26C0G2J222JN000-NDkr.2.85000Similar
FA28C0G2E222JNU00TDK680445-FA28C0G2E222JNU00-NDkr.2.85000Parametric Equivalent
FA28C0G2E222JNU06TDK1.984445-180759-1-NDkr.2.92000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.72910kr.364.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.72910
Unit Price with VAT:kr.0.91138