4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X7R1H472KN000

DigiKey Part Number
445-FK28X7R1H472KN000-ND
Manufacturer
Manufacturer Product Number
FK28X7R1H472KN000
Description
CAP CER 4700PF 50V X7R RADIAL
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X7R1H472KN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28X7R2A472KNT00TDK604445-FG28X7R2A472KNT00-NDkr.1.65000Upgrade
FG28C0G1H472JNT00TDK288445-181758-NDkr.1.97000Similar
FK18X7R1H472KN020TDK139445-5295-NDkr.1.59000Similar
FK28C0G1H472JN000TDK1.387445-FK28C0G1H472JN000-NDkr.2.16000Similar
C317C472K5R5TAKEMET2.033399-4244-NDkr.2.16000Direct
In-Stock: 24
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.02700kr.10.27
50kr.0.74300kr.37.15
100kr.0.65680kr.65.68
500kr.0.51088kr.255.44
1.000kr.0.46599kr.465.99
2.500kr.0.41859kr.1,046.48
5.000kr.0.39005kr.1,950.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500