4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G1H472JNT00

DigiKey Part Number
445-181758-ND
Manufacturer
Manufacturer Product Number
FG28C0G1H472JNT00
Description
CAP CER 4700PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G1H472JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA28C0G1H472JNU00TDK656445-181192-NDkr.2.35000Parametric Equivalent
FA28C0G1H472JNU06TDK3.161445-180725-1-NDkr.2.41000Parametric Equivalent
FG28C0G1H472JNT06TDK73.091445-173501-1-NDkr.2.03000Parametric Equivalent
FK28C0G1H472JN000TDK1.387445-FK28C0G1H472JN000-NDkr.2.16000Parametric Equivalent
In-Stock: 288
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.15400kr.11.54
50kr.0.84060kr.42.03
100kr.0.74430kr.74.43
500kr.0.58316kr.291.58
1.000kr.0.53332kr.533.32
2.500kr.0.48080kr.1,202.00
5.000kr.0.44918kr.2,245.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250