4.7 µF ±10% 10V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X5R1A475KR000

DigiKey Part Number
445-FK28X5R1A475KR000-ND
Manufacturer
Manufacturer Product Number
FK28X5R1A475KR000
Description
CAP CER 4.7UF 10V X5R RADIAL
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X5R1A475KR000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28X5R1E475KRT00TDK240445-181285-NDkr.2.41000Direct
FK24X5R1C475KR000TDK2.315445-FK24X5R1C475KR000-NDkr.3.17000Upgrade
FK24X5R1E475KR000TDK240445-FK24X5R1E475KR000-NDkr.3.17000Upgrade
FG20X7S2A475KRT00TDK0FG20X7S2A475KRT00-NDkr.3.39862Similar
FG26X7R1H475KRT00TDK0445-175352-NDkr.5.58000Similar
In-Stock: 732
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26800kr.12.68
50kr.0.92700kr.46.35
100kr.0.82290kr.82.29
500kr.0.64782kr.323.91
1.000kr.0.59387kr.593.87
2.500kr.0.53687kr.1,342.17
5.000kr.0.50255kr.2,512.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000