FK28C0G2A151JN006 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 865
Unit Price: kr.1.97000
Datasheet

Similar


TDK
In Stock: 13.868
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.60750
Datasheet

Parametric Equivalent


TDK
In Stock: 1.099
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.48222
Datasheet

Parametric Equivalent


TDK
In Stock: 20.665
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


TDK
In Stock: 74
Unit Price: kr.1.97000
Datasheet
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28C0G2A151JN006

DigiKey Part Number
FK28C0G2A151JN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK28C0G2A151JN006
Description
CAP CER 150PF 100V C0G RADIAL
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28C0G2A151JN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G2E151JNT06TDK865445-173561-1-NDkr.1.97000Upgrade
FG26C0G2J151JNT06TDK13.868445-173409-1-NDkr.2.16000Similar
FA28C0G2A151JNU00TDK0FA28C0G2A151JNU00-NDkr.0.60750Parametric Equivalent
FA28C0G2A151JNU06TDK1.099445-180737-1-NDkr.2.09000Parametric Equivalent
FG28C0G2A151JNT00TDK0FG28C0G2A151JNT00-NDkr.0.48222Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.48913kr.978.26
Manufacturers Standard Package
Unit Price without VAT:kr.0.48913
Unit Price with VAT:kr.0.61141