150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2A151JNU06

DigiKey Part Number
445-180737-1-ND - Cut Tape (CT)
445-180737-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G2A151JNU06
Description
CAP CER 150PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2A151JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA28NP02A151JNU06TDK3.774445-180787-1-NDkr.2.41000Direct
FA28C0G2E151JNU06TDK6.308445-180756-1-NDkr.2.41000Upgrade
In-Stock: 1.099
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.25500kr.12.55
50kr.0.91540kr.45.77
100kr.0.81220kr.81.22
500kr.0.63818kr.319.09
1.000kr.0.58436kr.584.36
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.52476kr.1,049.52
4.000kr.0.48943kr.1,957.72
6.000kr.0.47175kr.2,830.50
10.000kr.0.45216kr.4,521.60
14.000kr.0.44071kr.6,169.94
20.000kr.0.42970kr.8,594.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250