Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK28C0G1H103JN006 | |
|---|---|
DigiKey Part Number | FK28C0G1H103JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK28C0G1H103JN006 |
Description | CAP CER 10000PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G1H103JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G1H103JNU00 | TDK | 31 | 445-181175-ND | kr.2.66000 | Parametric Equivalent |
| FA28C0G1H103JNU06 | TDK | 3.680 | 445-180707-1-ND | kr.2.79000 | Parametric Equivalent |
| FG28C0G1H103JNT00 | TDK | 1.608 | FG28C0G1H103JNT00-ND | kr.2.22000 | Parametric Equivalent |
| FG28C0G1H103JNT06 | TDK | 22.973 | 445-173474-1-ND | kr.2.28000 | Parametric Equivalent |
| FK28C0G1H103JN000 | TDK | 1.089 | 445-FK28C0G1H103JN000-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59219 | kr.1,184.38 |
| Unit Price without VAT: | kr.0.59219 |
|---|---|
| Unit Price with VAT: | kr.0.74024 |





