
FK26X7R2J102KN000 | |
|---|---|
DigiKey Part Number | 445-2638-ND |
Manufacturer | |
Manufacturer Product Number | FK26X7R2J102KN000 |
Description | CAP CER 1000PF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R2J102KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J102JNT00 | TDK | 0 | FG26C0G2J102JNT00-ND | kr.0.74026 | Similar |
| FK26C0G2J102JN000 | TDK | 378 | 445-FK26C0G2J102J-ND | kr.2.85000 | Similar |
| RDER72J102K2K1H03B | Murata Electronics | 6 | 490-8926-ND | kr.4.12000 | Direct |
| RDER72J102K2M1H03A | Murata Electronics | 1.766 | 490-9256-1-ND | kr.4.25000 | Direct |
| RDER73A102K2K1H03B | Murata Electronics | 8.559 | 490-8942-ND | kr.4.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.71200 | kr.17.12 |
| 50 | kr.1.27180 | kr.63.59 |
| 100 | kr.1.13680 | kr.113.68 |
| 500 | kr.0.90980 | kr.454.90 |
| 1.000 | kr.0.83967 | kr.839.67 |
| 2.500 | kr.0.76574 | kr.1,914.35 |
| 5.000 | kr.0.72121 | kr.3,606.05 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

