
FG20X7T2E334KNT00 | |
|---|---|
DigiKey Part Number | 445-FG20X7T2E334KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG20X7T2E334KNT00 |
Description | CAP CER 0.33UF 250V X7T RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7T2E334KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7T2E334KNT06 | TDK | 1.135 | 445-173305-1-ND | kr.6.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.22900 | kr.42.29 |
| 50 | kr.3.29420 | kr.164.71 |
| 100 | kr.3.00770 | kr.300.77 |
| 500 | kr.2.52282 | kr.1,261.41 |
| 1.000 | kr.2.37287 | kr.2,372.87 |
| 2.500 | kr.2.21456 | kr.5,536.40 |
| 5.000 | kr.2.11912 | kr.10,595.60 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

