2.2 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24X7R1H225KRT00

DigiKey Part Number
445-181260-ND
Manufacturer
Manufacturer Product Number
FG24X7R1H225KRT00
Description
CAP CER 2.2UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X7R1H225KRT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER71H225K2M1H03AMurata Electronics8.268490-9164-1-NDkr.0.63000Similar
In-Stock: 1.856
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.08600kr.20.86
50kr.1.56860kr.78.43
100kr.1.40940kr.140.94
500kr.1.14006kr.570.03
1.000kr.1.05694kr.1,056.94
2.500kr.0.96921kr.2,423.03
5.000kr.0.91636kr.4,581.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500