FK26C0G2A103JN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 3.412
Unit Price: kr.2.73000
Datasheet

Upgrade


TDK
In Stock: 3.912
Unit Price: kr.5.33000
Datasheet

Upgrade


TDK
In Stock: 174
Unit Price: kr.4.88000
Datasheet
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26C0G2A103JN006

DigiKey Part Number
FK26C0G2A103JN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK26C0G2A103JN006
Description
CAP CER 10000PF 100V C0G RADIAL
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26C0G2A103JN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG24C0G2A103JNT06TDK3.412445-173330-1-NDkr.2.73000Direct
FG26C0G2J103JNT06TDK3.912445-173406-1-NDkr.5.33000Upgrade
FG26C0G2W103JNT06TDK174445-173428-1-NDkr.4.88000Upgrade
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.89553kr.1,791.06
Manufacturers Standard Package
Unit Price without VAT:kr.0.89553
Unit Price with VAT:kr.1.11941