
FG26C0G2W103JNT06 | |
|---|---|
DigiKey Part Number | 445-173428-1-ND - Cut Tape (CT) 445-173428-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2W103JNT06 |
Description | CAP CER 10000PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2W103JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J103JNT06 | TDK | 3.962 | 445-173406-1-ND | kr.5.33000 | Upgrade |
| FA26C0G2W103JNU06 | TDK | 7.089 | 445-180674-1-ND | kr.5.90000 | Parametric Equivalent |
| FG26C0G2W103JNT00 | TDK | 130 | 445-FG26C0G2W103JNT00-ND | kr.4.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.07500 | kr.30.75 |
| 50 | kr.2.35600 | kr.117.80 |
| 100 | kr.2.13340 | kr.213.34 |
| 500 | kr.1.75872 | kr.879.36 |
| 1.000 | kr.1.64295 | kr.1,642.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.50341 | kr.3,006.82 |
| 4.000 | kr.1.42720 | kr.5,708.80 |
| 6.000 | kr.1.38902 | kr.8,334.12 |
| 10.000 | kr.1.34672 | kr.13,467.20 |
| 14.000 | kr.1.32198 | kr.18,507.72 |
| 20.000 | kr.1.29819 | kr.25,963.80 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

