0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26C0G1H153JN000

DigiKey Part Number
445-FK26C0G1H153JN000-ND
Manufacturer
Manufacturer Product Number
FK26C0G1H153JN000
Description
CAP CER 0.015UF 50V C0G RADIAL
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26C0G1H153JN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG24C0G1H153JNT00TDK0FG24C0G1H153JNT00-NDkr.1.13372Direct
FK24C0G1H153JN000TDK458445-FK24C0G1H153JN000-NDkr.2.85000Direct
FG26C0G2A153JNT00TDK0FG26C0G2A153JNT00-NDkr.1.61556Upgrade
FG26C0G2E153JNT00TDK0FG26C0G2E153JNT00-NDkr.2.07508Upgrade
RDE5C1H153J1K1H03BMurata Electronics326490-8650-NDkr.5.01000Direct
In-Stock: 1.447
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.12400kr.21.24
50kr.1.59640kr.79.82
100kr.1.43410kr.143.41
500kr.1.16136kr.580.68
1.000kr.1.07704kr.1,077.04
2.500kr.0.98805kr.2,470.12
5.000kr.0.93445kr.4,672.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250