
RDE5C1H153J1K1H03B | |
|---|---|
DigiKey Part Number | 490-8650-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H153J1K1H03B |
Description | CAP CER 0.015UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H153J1K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H153J1M1H03A | Murata Electronics | 1.853 | 490-8980-1-ND | kr.5.14000 | Direct |
| FK24C0G1H153JN000 | TDK | 458 | 445-FK24C0G1H153JN000-ND | kr.2.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.14500 | kr.31.45 |
| 50 | kr.2.41680 | kr.120.84 |
| 100 | kr.2.19170 | kr.219.17 |
| 500 | kr.1.81146 | kr.905.73 |
| 1.000 | kr.1.69398 | kr.1,693.98 |
| 2.500 | kr.1.56994 | kr.3,924.85 |
| 5.000 | kr.1.49517 | kr.7,475.85 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

